LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EXB-28V3R9JX product image
Images for reference only

PANASONIC EXB-28V3R9JX

Manufacturer
MPN
EXB-28V3R9JX
LCSC Part #
C6946354
Packaging
0804
Customer #
Key Attributes
RES ARRAY 4 RES 3.9Ω 0804
Datasheetpdf iconPANASONIC EXB-28V3R9JX
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0292$ 0.03
200+$ 0.0117$ 2.34
500+$ 0.0113$ 5.65
1,000+$ 0.0111$ 11.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerPANASONIC
Packaging0804
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance3.9Ω
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • High density: 2 resistors in 0.8mm×0.6mm (0302 inch) package (EXB14V); 4 resistors in 1.4mm×0.6mm (0502 inch) package (EXB18V); 2 resistors in 1.0mm×1.0mm (0404 inch) package (EXB24V); 4 resistors in 2.0mm×1.0mm (0804 inch) package (EXB28V, N8V); 8 resistors in 3.8mm×1.6mm (1506 inch) package (EXB2HV); 2 resistors in 1.6mm×1.6mm (0606 inch) package (EXB34V, V4V); 4 resistors in 3.2mm×1.6mm (1206 inch) package (EXB38V, V8V); 4 resistors in 5.1mm×2.2mm (2009 inch) package (EXBS8V)
  • Improved placement efficiency: resistor array placement efficiency is 2×, 4×, or 8× that of individual chip resistors
  • Reference standards: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
  • AEC-Q200 compliant (EXB2, EXB3)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EXB-28N3R9JXPANASONIC08040$ 0.031
EXB-U283R9JXPANASONIC08040$ 0.0449