LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTOQ091250 product image
Images for reference only

On-Shore Tech OSTOQ091250RoHS

Manufacturer
MPN
OSTOQ091250
LCSC Part #
C6944160
Packaging
P=3.5mm
Customer #
Key Attributes
12A 1x9P 9P -30℃~+105℃ 3.5mm Green Board Side/Socket - Closed 9 1 Through Hole P=3.5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconOn-Shore Tech OSTOQ091250
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1129$ 2.11
200+$ 0.8443$ 168.86
500+$ 0.8149$ 407.45
1,000+$ 0.801$ 801.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
PackagingP=3.5mm
Current Rating12A
Number of Positions or Pins1x9P
Number of Pins9P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch3.5mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row9
Number of Rows1
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.