NTE Electronics NTE4512B
| Manufacturer | |
| MPN | NTE4512B |
| LCSC Part # | C6943852 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 3V~18V 0.005uA 85ns@15V,50pF DIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 3.5mA | |
| Propagation Delay | 85ns@15V,50pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 3.5mA | |
| Propagation Delay | 85ns@15V,50pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 8.8mA |
Introduction
NTE4512B is an 8-channel data selector in a 16-pin DIP package, constructed from MOS P-channel and N-channel enhancement-mode devices in a monolithic structure. This data selector is primarily used for signal multiplexing, and can also be applied to data routing, digital signal switching, signal gating, and digital sequence generation.
Features
- Noise immunity: 45% of VDD (typical)
- Diode protection on all inputs
- High fan-out >50
- Single-supply operation, positive or negative
- Three-state outputs (logic "1", logic "0", high impedance)
- Supply voltage range: 3Vdc to 18Vdc
- Capable of driving two low-power TTL loads, one low-power Schottky TTL load, or two HTL loads over the rated temperature range
Applications
Signal multiplexing, data routing, digital signal switching, signal gating, digital sequence generation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5097 | $ 3.51 |
| 200+ | $ 1.4003 | $ 280.06 |
| 500+ | $ 1.3548 | $ 677.40 |
| 1,000+ | $ 1.3306 | $ 1330.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 3.5mA | |
| Propagation Delay | 85ns@15V,50pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 3.5mA | |
| Propagation Delay | 85ns@15V,50pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 8.8mA |
Introduction
NTE4512B is an 8-channel data selector in a 16-pin DIP package, constructed from MOS P-channel and N-channel enhancement-mode devices in a monolithic structure. This data selector is primarily used for signal multiplexing, and can also be applied to data routing, digital signal switching, signal gating, and digital sequence generation.
Features
- Noise immunity: 45% of VDD (typical)
- Diode protection on all inputs
- High fan-out >50
- Single-supply operation, positive or negative
- Three-state outputs (logic "1", logic "0", high impedance)
- Supply voltage range: 3Vdc to 18Vdc
- Capable of driving two low-power TTL loads, one low-power Schottky TTL load, or two HTL loads over the rated temperature range
Applications
Signal multiplexing, data routing, digital signal switching, signal gating, digital sequence generation
C6943852 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

