NTE Electronics NTE4070B
| Manufacturer | |
| MPN | NTE4070B |
| LCSC Part # | C6943841 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 1uA 3V~18V 100ns@15V,50pF DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | - | |
| Features | - | |
| Input Logic Level - High | 2.75V~8.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;- | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 100ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | - | |
| Features | - | |
| Input Logic Level - High | 2.75V~8.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;- | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 100ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE4070B (14-pin DIP) and NTE4070BT (SOIC-14) are quad exclusive-OR gates constructed using MOS P-channel and N-channel enhancement-mode devices in a single monolithic structure. These complementary MOS logic gates are primarily intended for applications requiring low power dissipation and/or high noise immunity.
Features
AI Translation
- Quiescent current: typical 0.5nA per package at 5V DC
- Noise immunity: typical 45% of supply voltage VDD
- Supply voltage range: 3V DC to 18V DC
- All outputs buffered
- Capable of driving two low-power TTL loads, one low-power Schottky TTL load, or two HTL loads over the rated temperature range
- All inputs protected by dual diodes
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3838 | $ 2.38 |
| 200+ | $ 0.9517 | $ 190.34 |
| 500+ | $ 0.9199 | $ 459.95 |
| 1,000+ | $ 0.9047 | $ 904.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | - | |
| Features | - | |
| Input Logic Level - High | 2.75V~8.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;- | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 100ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | - | |
| Features | - | |
| Input Logic Level - High | 2.75V~8.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;- | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 100ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE4070B (14-pin DIP) and NTE4070BT (SOIC-14) are quad exclusive-OR gates constructed using MOS P-channel and N-channel enhancement-mode devices in a single monolithic structure. These complementary MOS logic gates are primarily intended for applications requiring low power dissipation and/or high noise immunity.
Features
AI Translation
- Quiescent current: typical 0.5nA per package at 5V DC
- Noise immunity: typical 45% of supply voltage VDD
- Supply voltage range: 3V DC to 18V DC
- All outputs buffered
- Capable of driving two low-power TTL loads, one low-power Schottky TTL load, or two HTL loads over the rated temperature range
- All inputs protected by dual diodes
C6943841 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

