NTE Electronics NTE4051B
| Manufacturer | |
| MPN | NTE4051B |
| LCSC Part # | C6943836 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 3V~18V 0.005uA 35ns@5V,50pF Break-before-make function DIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | CMOS | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 35ns@5V,50pF | |
| Function | Break-before-make function | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | CMOS | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 35ns@5V,50pF | |
| Function | Break-before-make function | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE4051B (16-pin DIP) and NTE4051BT (SOIC-16) analog multiplexers are digitally controlled analog switches. These devices effectively implement single-pole eight-throw (SP8T) solid-state switches with low on-resistance and extremely low off-state leakage current, capable of controlling analog signals up to the full supply voltage range.
Features
AI Translation
- Control inputs with three-diode protection
- Break-before-make switching function
- Supply voltage range: 3Vdc ~ 18Vdc
- Analog voltage range (VDD - VEE): 3Vdc ~ 18Vdc (Note: VEE must be ≤ VSS)
- Linearized transmission characteristics
- Low noise - 12nV/√Cycle, f ≥ 1kHz (typical)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4161 | $ 5.42 |
| 200+ | $ 2.161 | $ 432.20 |
| 500+ | $ 2.0898 | $ 1044.90 |
| 1,000+ | $ 2.0534 | $ 2053.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | CMOS | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 35ns@5V,50pF | |
| Function | Break-before-make function | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | CMOS | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 35ns@5V,50pF | |
| Function | Break-before-make function | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE4051B (16-pin DIP) and NTE4051BT (SOIC-16) analog multiplexers are digitally controlled analog switches. These devices effectively implement single-pole eight-throw (SP8T) solid-state switches with low on-resistance and extremely low off-state leakage current, capable of controlling analog signals up to the full supply voltage range.
Features
AI Translation
- Control inputs with three-diode protection
- Break-before-make switching function
- Supply voltage range: 3Vdc ~ 18Vdc
- Analog voltage range (VDD - VEE): 3Vdc ~ 18Vdc (Note: VEE must be ≤ VSS)
- Linearized transmission characteristics
- Low noise - 12nV/√Cycle, f ≥ 1kHz (typical)
C6943836 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

