LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol EL1M042G00 product image
Images for reference only

Amphenol EL1M042G00

Manufacturer
MPN
EL1M042G00
LCSC Part #
C6943470
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
20A 1x4P 300V Green 12~30 Through Hole 4 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS
Datasheetpdf iconAmphenol EL1M042G00
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1508$ 3.15
200+$ 1.2579$ 251.58
500+$ 1.2161$ 608.05
1,000+$ 1.1944$ 1194.40
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=5.08mm
Current Rating20A
Number of Positions or Pins1x4P
Voltage Rating (Max)300V
ColorGreen
Number of Pins4P
Wire Gauge - AWG12~30
Mounting TypeThrough Hole
Number of PINs Per Row4
Number of Rows1
Pitch5.08mm

Introduction

AI Translation

Multi-level, 0.200 inch (5.08mm) pitch heavy-duty terminal blocks rated at 20A combine greater wire accommodation range and higher current ratings with the increased board density of a multi-level design. A live-cage wire clamping terminal ensures high reliability. Terminal blocks are available in 1-level, 2-level, and 3-level configurations. Each configuration consists of precision-molded 2-position and 3-position wide modules with interlocking dovetail slots. Modules can be easily assembled to the required length. Users can choose to purchase and stock only 2-position and 3-position modules, then assemble them in-house to the required size to minimize inventory and maintain flexibility, or order pre-assembled units in the required size. Terminals are available in black or green.

Features

AI Translation
  • Multi-layer design for higher PCB density
  • 20A current rating, wide wire accommodation range
  • Rising cage wire clamp terminals for high reliability
  • Available in 1-tier, 2-tier, and 3-tier configurations
  • Precision-molded 2-pole and 3-pole wide modules with interlocking dovetail slots
  • Modules easily assembled to required length
  • Terminals available in black or green

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.