LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins NPPN321BFCN-RC product image
Images for reference only

Sullins NPPN321BFCN-RCRoHS

Manufacturer
MPN
NPPN321BFCN-RC
LCSC Part #
C6943284
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Female Header 32 Position 2mm Pitch Single Row Through Hole -40℃~+105℃
Datasheetpdf iconSullins NPPN321BFCN-RC
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9063$ 3.91
200+$ 1.5587$ 311.74
500+$ 1.5064$ 753.20
1,000+$ 1.481$ 1481.00
Standard Packaging1/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSullins
PackagingThrough Hole,P=2mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of Positions32P
Current Rating2A
Insulation Height4.4mm
Pitch2mm
Number of Rows1
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.