ECS ECS-271.2-10-37Q-EP-TR
| Manufacturer | |
| MPN | ECS-271.2-10-37Q-EP-TR |
| LCSC Part # | C6941926 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Thin profile design
- 2.0 x 1.6 mm package size
- RoHS compliant
- AEC-Q200 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1487 | $ 1.15 |
| 200+ | $ 0.4592 | $ 91.84 |
| 500+ | $ 0.4441 | $ 222.05 |
| 1,000+ | $ 0.4365 | $ 436.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Thin profile design
- 2.0 x 1.6 mm package size
- RoHS compliant
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XRCGB27M120F3M10R0 | muRata | SMD2016-4P | 2,395 | $ 0.2652 | ||
| ECS-271.2-10-37Q-ES-TR | ECS | SMD2016-4P | 0 | $ 1.1752 | ||
| ECS-271.2-10-37Q-EN-TR | ECS | SMD2016-4P | 0 | $ 0.9957 | ||
| ECS-271.2-10-37Q-AES-TR | ECS | SMD2016-4P | 0 | $ 1.3519 | ||
| ABM11AIG-27.120MHZ-4Z-T3 | ABRACON | SMD2016-4P | 0 | $ 1.4699 | ||
| EB1620YA10-27.120M TR | ABRACON | SMD2016-4P | 0 | $ 1.2413 | ||
| SA204271F35HAR | CTS | SMD2016-4P | 0 | $ 0.5125 | ||
| IXA12-FBFF10-27.120MHZ | ILSI | SMD2016-4P | 0 | $ 0.7826 | ||
| SXT21410BA48-27.120MT | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0108 | ||
| SXT21410BA38-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.078 | ||
| XRCGB27M120F2P10R0 | muRata | SMD2016-4P | 0 | $ 0.1664 | ||
| ABM11AIG-27.120MHZ-3Z-T | ABRACON | SMD2016-4P | 0 | $ 1.0214 | ||
| SXT21410CA48-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0351 | ||
| SXT21410BA27-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0063 | ||
| XRCGB27M120F3M13R0 | muRata | SMD2016-4P | 0 | $ 0.1984 | ||
| SXT21410CA38-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0336 | ||
| ILCX19-FF5F10-27.120MHZ | ILSI | SMD2016-4P | 0 | $ 0.9956 | ||
| QT216S-27.120MAHQ-T | QST Products, LLC | SMD2016-4P | 0 | $ 0.9889 | ||
| C1E-27.120-10-3030-X-R | AKER | SMD2016-4P | 0 | $ 0.6366 | ||
| 8Y-27.120MAHQ-T | TXC | SMD2016-4P | 0 | $ 1.3578 |

