LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power ECP225PS28-A product image
Images for reference only

XP Power ECP225PS28-ARoHS

Manufacturer
MPN
ECP225PS28-A
LCSC Part #
C6941788
Packaging
-
Customer #
Key Attributes
225W AC-DC Power Module
Datasheetpdf iconXP Power ECP225PS28-A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 370.8895$ 370.89
200+$ 147.9879$ 29597.58
500+$ 143.042$ 71521.00
1,000+$ 140.5992$ 140599.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
FeaturesActive PFC correction;Overvoltage protection;Fault self-recovery

Features

AI Translation
  • Low 1” Profile with 2.5°x5° Footprint
  • 150/225 W Convection/ Forced-cooled
  • High Efficiency - up to 95%
  • Medical & ITE Approvals
  • Built-in Fan Supply
  • <0.5 W No Load Input Power