XP Power ECL15UD01-T
| Manufacturer | |
| MPN | ECL15UD01-T |
| LCSC Part # | C6941696 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 120V~370V | |
| output voltage | ±12V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 78.7mm | |
| Width | 31.8mm | |
| Switching Frequency | 70kHz | |
| Output current (maximum value) | 650mA | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Overvoltage protection;Overload protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 82% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 120V~370V | |
| output voltage | ±12V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 78.7mm |
| Type | Description | |
|---|---|---|
| Width | 31.8mm | |
| Switching Frequency | 70kHz | |
| Output current (maximum value) | 650mA | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Overvoltage protection;Overload protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 82% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB Mount Versions
- <0.3 W No Load Input Power
- Peak Load Capability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 93.326 | $ 93.33 |
| 198+ | $ 37.2387 | $ 7373.26 |
| 498+ | $ 35.9943 | $ 17925.16 |
| 1,002+ | $ 35.3784 | $ 35449.16 |
Standard Packaging6/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 120V~370V | |
| output voltage | ±12V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 78.7mm | |
| Width | 31.8mm | |
| Switching Frequency | 70kHz | |
| Output current (maximum value) | 650mA | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Overvoltage protection;Overload protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 82% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 120V~370V | |
| output voltage | ±12V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 78.7mm |
| Type | Description | |
|---|---|---|
| Width | 31.8mm | |
| Switching Frequency | 70kHz | |
| Output current (maximum value) | 650mA | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Overvoltage protection;Overload protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 82% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB Mount Versions
- <0.3 W No Load Input Power
- Peak Load Capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

