ROHM ZDX130N50
| Manufacturer | |
| MPN | ZDX130N50 |
| LCSC Part # | C6939170 |
| Packaging | TO-220FM |
| Customer # | |
| Key Attributes | 500V 13A 4.5V 40W 520mΩ@10V 1 N-channel TO-220FM Single FETs, MOSFETs RoHS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 520mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 40nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 40W | |
| RDS(on) | 520mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 40nC@10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4917 | $ 4.49 |
| 200+ | $ 1.7928 | $ 358.56 |
| 500+ | $ 1.7337 | $ 866.85 |
| 1,000+ | $ 1.7034 | $ 1703.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 520mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 40nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 40W | |
| RDS(on) | 520mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 40nC@10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STP14NK60ZFP | ST | TO-220FPAB-3 | 9 | $ 5.126 | ||
| STF36N60M6 | ST | TO-220FP | 15 | $ 8.2008 | ||
| MOT15N50HF | MOT | TO-220F | 953 | $0.3409 $0.3787 | ||
| MOT15N50F | MOT | TO-220F | 619 | $0.3261 $0.3623 | ||
| TSF16N65MR | Truesemi | TO-220F | 38 | $ 0.8398 | ||
| CS13N50FA9R | Wuxi China Resources Huajing Microelectronics | TO-220F | 0 | $ 0.931 | ||
| CR13N50FA9K | CRMICRO | TO-220F | 0 | $ 0.7153 | ||
| AGM18N50F | AGMSEMI | TO-220F | 0 | $ 1.082 | ||
| FCPF125N65S3 | onsemi | TO-220F-3 | 0 | $ 3.0948 | ||
| STP13NK60ZFP | ST | TO-220FPAB-3 | 0 | $ 4.9916 |

