LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SunLED XZMDK53W-1 product image
Images for reference only

SunLED XZMDK53W-1

Manufacturer
MPN
XZMDK53W-1
LCSC Part #
C6938437
Packaging
0603
Customer #
Key Attributes
645nm 120° 79mcd 20mA Red 1.95V 630nm 0603 LED Indication - Discrete RoHS
Datasheetpdf iconSunLED XZMDK53W-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0956$ 0.10
10+$ 0.0765$ 0.77
30+$ 0.067$ 2.01
100+$ 0.0598$ 5.98
500+$ 0.0541$ 27.05
1,000+$ 0.0512$ 51.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSunLED
Packaging0603
Installation method-
Color Temperature-
Peak Wavelength645nm
Lens ColorWater Clear
Viewing Angle120°
Luminous Intensity79mcd
Forward Current20mA
Illumination ColorRed
Operating Temperature-40℃~+85℃
Lamp Holder Type-
Voltage - Forward(Vf)1.95V
Diode Configuration-
Wavelength630nm

Features

AI Translation
  • Ideal for indicator lights in handheld products
  • Long service life and rugged package
  • Standard packaging: 2000 pieces per reel
  • Moisture Sensitivity Level (MSL): Level 3
  • Halogen-free
  • RoHS compliant