SunLED XZDGK55W10MAV-3HTA
| Manufacturer | |
| MPN | XZDGK55W10MAV-3HTA |
| LCSC Part # | C6938400 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 515nm 30° 10mA Emerald Green 3V 525nm 1206 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | - | |
| Viewing Angle | 30° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Diode Configuration | - | |
| Wavelength | 525nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Diode Configuration | - | |
| Wavelength | 525nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for indicator lights in handheld products
- Long service life and rugged package
- Standard packaging: 2000 pcs per reel
- Moisture Sensitivity Level (MSL): Level 3
- Halogen-free
- RoHS compliant
Applications
AI Translation
Indicator backlighting, instrument cluster illumination, interior lighting, exterior lighting, signage and signals
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3615 | $ 0.36 |
| 200+ | $ 0.1443 | $ 28.86 |
| 500+ | $ 0.1395 | $ 69.75 |
| 1,000+ | $ 0.1371 | $ 137.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | - | |
| Viewing Angle | 30° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Diode Configuration | - | |
| Wavelength | 525nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Diode Configuration | - | |
| Wavelength | 525nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for indicator lights in handheld products
- Long service life and rugged package
- Standard packaging: 2000 pcs per reel
- Moisture Sensitivity Level (MSL): Level 3
- Halogen-free
- RoHS compliant
Applications
AI Translation
Indicator backlighting, instrument cluster illumination, interior lighting, exterior lighting, signage and signals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

