TOREX XCL104D531H2-G
| Manufacturer | |
| MPN | XCL104D531H2-G |
| LCSC Part # | C6938227 |
| Packaging | DFN3030-10B |
| Customer # | |
| Key Attributes | Boost 5.3V 650mV~6V DFN3030-10B DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Function | Boost | |
| Output Voltage | 5.3V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 19uA | |
| Voltage - Supply | 650mV~6V | |
| Capacitive Load(Max) | 30uF | |
| Number of Outputs | 1 | |
| Iout | 1.4A | |
| Output Voltage Accuracy | ±2% | |
| Height | 1.7mm | |
| Frequency - Switching | 1.2MHz | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 3mm | |
| Width | 3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Function | Boost | |
| Output Voltage | 5.3V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 19uA | |
| Voltage - Supply | 650mV~6V | |
| Capacitive Load(Max) | 30uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1.4A | |
| Output Voltage Accuracy | ±2% | |
| Height | 1.7mm | |
| Frequency - Switching | 1.2MHz | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 3mm | |
| Width | 3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1778 | $ 3.18 |
| 200+ | $ 1.2684 | $ 253.68 |
| 500+ | $ 1.226 | $ 613.00 |
| 1,000+ | $ 1.2048 | $ 1204.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Function | Boost | |
| Output Voltage | 5.3V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 19uA | |
| Voltage - Supply | 650mV~6V | |
| Capacitive Load(Max) | 30uF | |
| Number of Outputs | 1 | |
| Iout | 1.4A | |
| Output Voltage Accuracy | ±2% | |
| Height | 1.7mm | |
| Frequency - Switching | 1.2MHz | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 3mm | |
| Width | 3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Function | Boost | |
| Output Voltage | 5.3V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 19uA | |
| Voltage - Supply | 650mV~6V | |
| Capacitive Load(Max) | 30uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1.4A | |
| Output Voltage Accuracy | ±2% | |
| Height | 1.7mm | |
| Frequency - Switching | 1.2MHz | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 3mm | |
| Width | 3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

