Schneider XS7D1A3CAM12DIN
| Manufacturer | |
| MPN | XS7D1A3CAM12DIN |
| LCSC Part # | C6938222 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50mm Proximity Sensors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NO;2-Wire | |
| Sensing Range | 50mm | |
| Voltage - Supply | 10V~48V | |
| Features | Short-Circuit Protection | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NO;2-Wire |
| Type | Description | |
|---|---|---|
| Sensing Range | 50mm | |
| Voltage - Supply | 10V~48V | |
| Features | Short-Circuit Protection | |
| Module | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 658.8499 | $ 658.85 |
| 200+ | $ 262.8859 | $ 52577.18 |
| 500+ | $ 254.1011 | $ 127050.55 |
| 1,000+ | $ 249.761 | $ 249761.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NO;2-Wire | |
| Sensing Range | 50mm | |
| Voltage - Supply | 10V~48V | |
| Features | Short-Circuit Protection | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NO;2-Wire |
| Type | Description | |
|---|---|---|
| Sensing Range | 50mm | |
| Voltage - Supply | 10V~48V | |
| Features | Short-Circuit Protection | |
| Module | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XSDC507139 | Schneider | - | 0 | $ 596.7153 | ||
| XSDA500519H7 | Schneider | - | 0 | $ 772.7295 | ||
| PRDCMT08-2DO | Autonics | - | 0 | $ 77.0794 | ||
| E2E-X18MY1-53-US | OMRON | - | 0 | $ 502.4168 | ||
| TL-YS15MY1-US | OMRON | - | 0 | $ 485.6702 | ||
| E2E-X5Y1-53-US | OMRON | - | 0 | $ 395.6529 | ||
| E2E-X10MY1-53-US | OMRON | - | 0 | $ 435.4273 | ||
| E2E-X10Y1-53-US | OMRON | - | 0 | $ 502.4168 | ||
| E2EQ-X7D1G-M1GJ-T 0.3M | OMRON | - | 0 | $ 102.1309 | ||
| E2EQ-X3D1G-M1TGJ-T 0.3M | OMRON | - | 0 | $ 87.1079 |

