LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XR78021ELTR-F product image
Images for reference only

MaxLinear XR78021ELTR-FRoHS

Manufacturer
MPN
XR78021ELTR-F
LCSC Part #
C6938047
Packaging
PowerVQFN-27
Customer #
Key Attributes
MOSFET 1.5MHz PowerVQFN-27 Power Driver Modules RoHS
Datasheetpdf iconMaxLinear XR78021ELTR-F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8931$ 3.89
200+$ 1.5533$ 310.66
500+$ 1.5018$ 750.90
1,000+$ 1.4761$ 1476.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerMaxLinear
PackagingPowerVQFN-27
Width4mm
Drain to Source Voltage-
Length5mm
Current - Continuous Drain(Id)-
Operating Temperature --40℃~+125℃
Quiescent Current(Iq)300uA
Pd - Power Dissipation-
FeaturesUndervoltage lockout with hysteresis;Overtemperature protection with hysteresis;With enable
High-side Bias Voltage(Vbs)-
ConfigurationHalf Bridge
TypeMOSFET
Voltage - Isolation-
Frequency - Switching1.5MHz