Coilcraft XGL5030-102MEC
| Manufacturer | |
| MPN | XGL5030-102MEC |
| LCSC Part # | C6937849 |
| Packaging | SMD,5.5x5.3mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 5.8mΩ SMD,5.5x5.3mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,5.5x5.3mm | |
| Current Rating | 17.8A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5.8mΩ | |
| Current - Saturation(Isat) | 14A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,5.5x5.3mm | |
| Current Rating | 17.8A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5.8mΩ | |
| Current - Saturation(Isat) | 14A |
Report an ErrorShow similar products (0) >
In-Stock: 3,123
3,123 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8886 | $ 2.89 |
| 10+ | $ 2.4873 | $ 24.87 |
| 30+ | $ 2.2355 | $ 67.07 |
| 100+ | $ 1.9788 | $ 197.88 |
| 400+ | $ 1.8618 | $ 744.72 |
| 800+ | $ 1.8115 | $ 1449.20 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,5.5x5.3mm | |
| Current Rating | 17.8A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5.8mΩ | |
| Current - Saturation(Isat) | 14A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,5.5x5.3mm | |
| Current Rating | 17.8A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5.8mΩ | |
| Current - Saturation(Isat) | 14A |
Report an ErrorShow similar products (0) >
C6937849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



