VBsemi Elec AO4423-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AO4423-VB |
| LCSC Part # | C693329 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 13.5A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 455pF | |
| Current - Continuous Drain(Id) | 13.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 11mΩ@10V;15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.55nF | |
| Gate Charge(Qg) | 57nC@10V;29.5nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 455pF | |
| Current - Continuous Drain(Id) | 13.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 11mΩ@10V;15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.55nF | |
| Gate Charge(Qg) | 57nC@10V;29.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
Applications
AI Translation
- Load Switch
- Notebook Adapter Switch
In-Stock: 201
201 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7193$ 0.6834 | $ 0.68 |
| 10+ | $ 0.5988$ 0.5689 | $ 5.69 |
| 30+ | $ 0.5468$ 0.5195 | $ 15.59 |
| 100+ | $ 0.4833$ 0.4592 | $ 45.92 |
| 500+ | $ 0.358$ 0.3401 | $ 170.05 |
| 1,000+ | $ 0.3418$ 0.3248 | $ 324.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 455pF | |
| Current - Continuous Drain(Id) | 13.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 11mΩ@10V;15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.55nF | |
| Gate Charge(Qg) | 57nC@10V;29.5nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 455pF | |
| Current - Continuous Drain(Id) | 13.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 11mΩ@10V;15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.55nF | |
| Gate Charge(Qg) | 57nC@10V;29.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
Applications
AI Translation
- Load Switch
- Notebook Adapter Switch
C693329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



