RENESAS X9313ZSIZ-3
| Manufacturer | |
| MPN | X9313ZSIZ-3 |
| LCSC Part # | C6932926 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ±20% 1kΩ SOIC-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 | |
| Tolerance | ±20% | |
| Interface | - | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | - | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 1kΩ |
Introduction
The Intersil X9313 is a digitally controlled potentiometer (XDCP). The device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. The potentiometer is implemented by a resistor array composed of 31 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D, and INC(overline) inputs. The position of the wiper can be stored in nonvolatile memory and then be recalled upon a subsequent power-up operation.
Features
- Solid-state potentiometer
- 3-wire serial interface
- 32 wiper tap points - Wiper position stored in nonvolatile memory and recalled on power-up
- 31 resistive elements - Temperature compensated - End-to-end resistance range ±20% - Terminal voltages, -VCC to +VCC
- Low power CMOS - VCC = 3V or 5V - Active current, 3mA max. - Standby current, 500μA max. High reliability - Endurance, 100,000 data changes per bit - Register data retention, 100 years
- RTOTAL values = 1kΩ, 10kΩ, 50kΩ
- Packages - 8 Ld SOIC, 8 Ld MSOP and 8 Ld PDIP
- Pb-free available (RoHS compliant)
Applications
- Control
- Parameter adjustments
- Signal processing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6379 | $ 9.64 |
| 200+ | $ 3.846 | $ 769.20 |
| 500+ | $ 3.7174 | $ 1858.70 |
| 1,000+ | $ 3.6539 | $ 3653.90 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 | |
| Tolerance | ±20% | |
| Interface | - | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | - | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 1kΩ |
Introduction
The Intersil X9313 is a digitally controlled potentiometer (XDCP). The device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. The potentiometer is implemented by a resistor array composed of 31 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D, and INC(overline) inputs. The position of the wiper can be stored in nonvolatile memory and then be recalled upon a subsequent power-up operation.
Features
- Solid-state potentiometer
- 3-wire serial interface
- 32 wiper tap points - Wiper position stored in nonvolatile memory and recalled on power-up
- 31 resistive elements - Temperature compensated - End-to-end resistance range ±20% - Terminal voltages, -VCC to +VCC
- Low power CMOS - VCC = 3V or 5V - Active current, 3mA max. - Standby current, 500μA max. High reliability - Endurance, 100,000 data changes per bit - Register data retention, 100 years
- RTOTAL values = 1kΩ, 10kΩ, 50kΩ
- Packages - 8 Ld SOIC, 8 Ld MSOP and 8 Ld PDIP
- Pb-free available (RoHS compliant)
Applications
- Control
- Parameter adjustments
- Signal processing
C6932926 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

