Tri-Mag, LLC DG120-9
| Manufacturer | |
| MPN | DG120-9 |
| LCSC Part # | C6932368 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 24V | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 101.6mm | |
| Switching Frequency | 120kHz | |
| Output current (maximum value) | 6.3A | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection | |
| Type | Open type | |
| Conversion Efficiency | 90%;91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 24V | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 101.6mm |
| Type | Description | |
|---|---|---|
| Switching Frequency | 120kHz | |
| Output current (maximum value) | 6.3A | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection | |
| Type | Open type | |
| Conversion Efficiency | 90%;91% |
Introduction
The DG120 (ITE) and DG120M (Medical) Series is a 120 Watt Open Frame power supply that is 2x4x1.26* providing 11.9 Watts per cubic inch. Each unit has a built in Active Power Factor Correction and the efficiency of the series is between 90% to 91 % depending on model. The DG120 is compliant with Green power, Energy Star ver. 6 and ErP EC 1275/2008. The Series is rated at 120 Watts free air convection and up to 150 Watts with 8CFM forced air.
Features
- Built-in active PFC
- UL/CSA/EN 60950-1, 2nd edition (ITE)
- ANSI/AMMI/CSA/EN 60601-1, 3rd ed. (Medical)
- Efficiency: 90% typical
- Operation from -20℃ to 70℃ - convection
- Approved for 2xMOPP applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 241.1626 | $ 241.16 |
| 200+ | $ 96.2266 | $ 19245.32 |
| 500+ | $ 93.0109 | $ 46505.45 |
| 1,000+ | $ 91.4212 | $ 91421.20 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 24V | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 101.6mm | |
| Switching Frequency | 120kHz | |
| Output current (maximum value) | 6.3A | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection | |
| Type | Open type | |
| Conversion Efficiency | 90%;91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 24V | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 101.6mm |
| Type | Description | |
|---|---|---|
| Switching Frequency | 120kHz | |
| Output current (maximum value) | 6.3A | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection | |
| Type | Open type | |
| Conversion Efficiency | 90%;91% |
Introduction
The DG120 (ITE) and DG120M (Medical) Series is a 120 Watt Open Frame power supply that is 2x4x1.26* providing 11.9 Watts per cubic inch. Each unit has a built in Active Power Factor Correction and the efficiency of the series is between 90% to 91 % depending on model. The DG120 is compliant with Green power, Energy Star ver. 6 and ErP EC 1275/2008. The Series is rated at 120 Watts free air convection and up to 150 Watts with 8CFM forced air.
Features
- Built-in active PFC
- UL/CSA/EN 60950-1, 2nd edition (ITE)
- ANSI/AMMI/CSA/EN 60601-1, 3rd ed. (Medical)
- Efficiency: 90% typical
- Operation from -20℃ to 70℃ - convection
- Approved for 2xMOPP applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

