VBsemi Elec BSP315P-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSP315P-VB |
| LCSC Part # | C693201 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 7A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 55mΩ@10V;65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 55mΩ@10V;65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% tested for unclamped inductive switching (UIS)
Applications
AI Translation
- Load Switch
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5552$ 0.4720 | $ 0.47 |
| 10+ | $ 0.4436$ 0.3771 | $ 3.77 |
| 30+ | $ 0.3953$ 0.3361 | $ 10.08 |
| 100+ | $ 0.335$ 0.2848 | $ 28.48 |
| 500+ | $ 0.2746$ 0.2335 | $ 116.75 |
| 1,000+ | $ 0.2595$ 0.2206 | $ 220.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 55mΩ@10V;65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 55mΩ@10V;65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% tested for unclamped inductive switching (UIS)
Applications
AI Translation
- Load Switch
C693201 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



