COSINE COS1333TR
| Manufacturer | COSINEAsian Brands |
| MPN | COS1333TR |
| LCSC Part # | C693072 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.8V, 18μA, RRIO zero-drift operational amplifier |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOT-23-5 | |
| Output Current | 7mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 70pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 3pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Gain Bandwidth Product | 350kHz | |
| Quiescent Current | 18uA | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Dual Supply | -900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOT-23-5 | |
| Output Current | 7mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 70pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 3pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Gain Bandwidth Product | 350kHz | |
| Quiescent Current | 18uA | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Dual Supply | -900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The COS1333 (single), COS2333 (dual) and COS4333 (quad) are micro power, zero-drift operational amplifiers operated on 1.8 to 5.5 supplies. COSx333 family use chopper stabilized technique to provide very low offset voltage (less than 30μV maximum) and near zero drift over temperature. Low quiescent supply current of 18μA per amplifier and very low input bias current make the devices an ideal choice for low offset, low power consumption and high impedance applications.
Despite their low quiescent current, the COSx333 family provides excellent overall performance and versatility. They have both rail-to-rail input and output range. The output voltage swing extends to within 5mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. COSx333 family is unity gain stable and has a gain bandwidth product of 350kHz (typical).
Features
- Low offset Voltage: 20μV (Max.)
- Zero Drift: 0.005μV/℃
- Low Quiescent Current: 18μA
- Gain Bandwidth Product: 350kHz
- Operates on 1.8V ~ 5.5V Supplies
- Slew Rate: 0.2V/μs
- Rail-to-Rail Input and Output (RRIO)
- Unity Gain Stable
- No Phase Reversal
- Extended Temperature Ranges From -40℃ to +125℃
- Small Packaging COS1333 available in SOT23 - 5/SOP - 8 COS2333 available in SOP - 8/MSOP - 8 COS4333 available in SOP14/TSSOP14
Applications
- Sensor Conditioning
- Temperature Measurements
- Transducers
- Test Equipment
- Medical Instrumentation
- Battery Powered Instruments
- A/D converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4017 | $ 2.01 |
| 50+ | $ 0.3275 | $ 16.38 |
| 150+ | $ 0.2958 | $ 44.37 |
| 500+ | $ 0.2561 | $ 128.05 |
| 3,000+ | $ 0.1857 | $ 557.10 |
| 6,000+ | $ 0.1751 | $ 1050.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOT-23-5 | |
| Output Current | 7mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 70pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 3pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Gain Bandwidth Product | 350kHz | |
| Quiescent Current | 18uA | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Dual Supply | -900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOT-23-5 | |
| Output Current | 7mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 70pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 3pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Gain Bandwidth Product | 350kHz | |
| Quiescent Current | 18uA | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Dual Supply | -900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The COS1333 (single), COS2333 (dual) and COS4333 (quad) are micro power, zero-drift operational amplifiers operated on 1.8 to 5.5 supplies. COSx333 family use chopper stabilized technique to provide very low offset voltage (less than 30μV maximum) and near zero drift over temperature. Low quiescent supply current of 18μA per amplifier and very low input bias current make the devices an ideal choice for low offset, low power consumption and high impedance applications.
Despite their low quiescent current, the COSx333 family provides excellent overall performance and versatility. They have both rail-to-rail input and output range. The output voltage swing extends to within 5mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. COSx333 family is unity gain stable and has a gain bandwidth product of 350kHz (typical).
Features
- Low offset Voltage: 20μV (Max.)
- Zero Drift: 0.005μV/℃
- Low Quiescent Current: 18μA
- Gain Bandwidth Product: 350kHz
- Operates on 1.8V ~ 5.5V Supplies
- Slew Rate: 0.2V/μs
- Rail-to-Rail Input and Output (RRIO)
- Unity Gain Stable
- No Phase Reversal
- Extended Temperature Ranges From -40℃ to +125℃
- Small Packaging COS1333 available in SOT23 - 5/SOP - 8 COS2333 available in SOP - 8/MSOP - 8 COS4333 available in SOP14/TSSOP14
Applications
- Sensor Conditioning
- Temperature Measurements
- Transducers
- Test Equipment
- Medical Instrumentation
- Battery Powered Instruments
- A/D converters
C693072 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| COS6001TR | COSINE | SOT23-5 | 6,095 | $ 0.1172 | ||
| COS348TR | COSINE | SOT23-5 | 195 | $0.0945 $0.1049 | ||
| COS9041TR | COSINE | SOT23-5 | 440 | $0.1718 $0.1908 | ||
| COS721TR | COSINE | SOT-23-5 | 4,155 | $ 0.1453 | ||
| COS9001TR | COSINE | SOT23-5 | 670 | $0.1088 $0.1145 | ||
| COS171TR | COSINE | SOT-23-5 | 2,545 | $ 0.37 | ||
| COS171TRB | COSINE | SOT-23-5 | 2,450 | $ 0.333 | ||
| COS6021TR | COSINE | SOT23-5 | 270 | $0.1170 $0.1299 | ||
| COS9051TR | COSINE | SOT23-5 | 665 | $ 0.1711 | ||
| COS721TRA | COSINE | SOT-23-5 | 2,985 | $ 0.1772 |



