LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-120-08-G-D-340-LL product image
Images for reference only

Samtec MTSW-120-08-G-D-340-LLRoHS

Manufacturer
MPN
MTSW-120-08-G-D-340-LL
LCSC Part #
C6929238
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 40 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec MTSW-120-08-G-D-340-LL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7314$ 12.73
200+$ 5.0809$ 1016.18
500+$ 4.911$ 2455.50
1,000+$ 4.8269$ 4826.90
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs40P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.