TI CC1110F32RHHR
| Manufacturer | |
| MPN | CC1110F32RHHR |
| LCSC Part # | C692897 |
| Packaging | VQFN-36-EP(6x6) |
| Customer # | |
| Key Attributes | Low-Power SoC with MCU, Memory, Sub-1 GHz RF Transceiver, and USB Controller |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Sensitivity | -110dBm | |
| Data Rate | 500Kbps | |
| Frequency Range | 300MHz~348MHz;391MHz~464MHz;782MHz~928MHz | |
| Typical Application Frequency | 315MHz;433MHz;868MHz;915MHz | |
| Receive Current | 16.2mA | |
| Output Power | 10dBm | |
| Interface Type | I2S;SPI;UART;USB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Features | Input sync word detection function;Supports RSSI function;Power-on reset function;Power-off reset function;CRC check function;Supports FEC function | |
| Type | transceiver |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Sensitivity | -110dBm | |
| Data Rate | 500Kbps | |
| Frequency Range | 300MHz~348MHz;391MHz~464MHz;782MHz~928MHz | |
| Typical Application Frequency | 315MHz;433MHz;868MHz;915MHz |
| Type | Description | |
|---|---|---|
| Receive Current | 16.2mA | |
| Output Power | 10dBm | |
| Interface Type | I2S;SPI;UART;USB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Features | Input sync word detection function;Supports RSSI function;Power-on reset function;Power-off reset function;CRC check function;Supports FEC function | |
| Type | transceiver |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Low-power SoC wireless applications operating in 315/433/868/915 MHz ISM/SRD bands
- Wireless alarm and security systems
- Industrial monitoring and control
- Wireless sensor networks
- AMR - Automatic Meter Reading
- Home and building automation
- Low-power telemetry
- CC1111Fx: USB dongle
In-Stock: 865
865 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9856 | $ 3.99 |
| 10+ | $ 3.3895 | $ 33.90 |
| 30+ | $ 3.0165 | $ 90.50 |
| 100+ | $ 2.4155 | $ 241.55 |
| 500+ | $ 2.2428 | $ 1121.40 |
| 1,000+ | $ 2.1679 | $ 2167.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Sensitivity | -110dBm | |
| Data Rate | 500Kbps | |
| Frequency Range | 300MHz~348MHz;391MHz~464MHz;782MHz~928MHz | |
| Typical Application Frequency | 315MHz;433MHz;868MHz;915MHz | |
| Receive Current | 16.2mA | |
| Output Power | 10dBm | |
| Interface Type | I2S;SPI;UART;USB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Features | Input sync word detection function;Supports RSSI function;Power-on reset function;Power-off reset function;CRC check function;Supports FEC function | |
| Type | transceiver |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Sensitivity | -110dBm | |
| Data Rate | 500Kbps | |
| Frequency Range | 300MHz~348MHz;391MHz~464MHz;782MHz~928MHz | |
| Typical Application Frequency | 315MHz;433MHz;868MHz;915MHz |
| Type | Description | |
|---|---|---|
| Receive Current | 16.2mA | |
| Output Power | 10dBm | |
| Interface Type | I2S;SPI;UART;USB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Features | Input sync word detection function;Supports RSSI function;Power-on reset function;Power-off reset function;CRC check function;Supports FEC function | |
| Type | transceiver |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Low-power SoC wireless applications operating in 315/433/868/915 MHz ISM/SRD bands
- Wireless alarm and security systems
- Industrial monitoring and control
- Wireless sensor networks
- AMR - Automatic Meter Reading
- Home and building automation
- Low-power telemetry
- CC1111Fx: USB dongle
C692897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



