LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-114-08-T-S-315 product image
Images for reference only

Samtec MTSW-114-08-T-S-315RoHS

Manufacturer
MPN
MTSW-114-08-T-S-315
LCSC Part #
C6928806
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 14 Position 2.54mm Pitch Single Row Through Hole -55℃~+105℃
Datasheetpdf iconSamtec MTSW-114-08-T-S-315
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5507$ 3.55
200+$ 1.4175$ 283.50
500+$ 1.3699$ 684.95
1,000+$ 1.346$ 1346.00
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs14P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.