LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power VR20S12 product image
Images for reference only

XP Power VR20S12

Manufacturer
MPN
VR20S12
LCSC Part #
C6925661
Packaging
SIP,11.5x9mm
Customer #
Key Attributes
Step-down type 12V 16V~36V SIP,11.5x9mm DC DC Converters RoHS
Datasheetpdf iconXP Power VR20S12
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8711$ 11.87
220+$ 4.7364$ 1042.01
484+$ 4.5793$ 2216.38
1,012+$ 4.4999$ 4553.90
Standard Packaging44/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSIP,11.5x9mm
FunctionStep-down type
Number of Outputs1
Iout2A
Output Voltage Accuracy±2%
Output Voltage12V
Ripple Noise75mVp-p
Frequency - Switching400kHz
Operating Temperature-40℃~+85℃
Quiescent Supply Current100uA
FeaturesShort Circuit Protection;Automatic fault recovery;Overload protection;Overvoltage protection
Conversion Efficiency96%
Voltage - Supply16V~36V
Capacitive Load(Max)470uF

Introduction

AI Translation

The VR20 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 2.5V and the VR20 consumes as little as 0.1mA when idle.

Features

AI Translation
  • Noxn Isxolatxed 2AS Sewitrchiineg Rsegulator
  • Regulated Single Outputs from 2.5 to 15VDC
  • Wide Input Range to 36V
  • SIP3 Package
  • High Efficiency to 96%
  • Class B Conducted & Radiated Emissions
  • Short Circuit Protection
  • Low 0.1 mA Standby Input Current
  • -40°C to +85°C Operation
  • MTBF > 2MHrs

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
K7812-2000R3RLTSIP,11.5x9mm3$ 2.2372
LMS78_12-2.0RGAPTEC ElectronicSIP,11.5x9mm0$ 12.1274