CREE LED CXB1507-0000-00PN0U0A30Q
| Manufacturer | |
| MPN | CXB1507-0000-00PN0U0A30Q |
| LCSC Part # | C6924309 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3000K 90 115° 33.8V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXB1507 LED array is a member of the second-generation CXA series, delivering 30% higher efficacy and 20% higher lumens than the first-generation product at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays are backward compatible with the first generation, providing a drop-in performance upgrade for existing CXA LED designs to shorten luminaire design cycles and accelerate time-to-market. The CXB1507 LED is available in 2-step, 3-step, and 5-step EasyWhite bins, as well as 2-step and 3-step high-precision color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required, enabling lighting manufacturers to rapidly address the needs of small-form-factor lighting applications. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXB1507 LED array into luminaire designs.
Features
- 9mm optical light source
- Mechanical and optical design consistent with other CXA15 and CXB15 LEDs
- Available in minimum CRI options of 70, 80, 90, and 95
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage options: 18V class and 36V class
- 85~0°C binning and characterization
- Extremely uniform color over viewing angle
- Top solder connection
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL certified (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6365 | $ 6.64 |
| 200+ | $ 2.6493 | $ 529.86 |
| 500+ | $ 2.5596 | $ 1279.80 |
| 1,000+ | $ 2.5171 | $ 2517.10 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXB1507 LED array is a member of the second-generation CXA series, delivering 30% higher efficacy and 20% higher lumens than the first-generation product at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays are backward compatible with the first generation, providing a drop-in performance upgrade for existing CXA LED designs to shorten luminaire design cycles and accelerate time-to-market. The CXB1507 LED is available in 2-step, 3-step, and 5-step EasyWhite bins, as well as 2-step and 3-step high-precision color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required, enabling lighting manufacturers to rapidly address the needs of small-form-factor lighting applications. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXB1507 LED array into luminaire designs.
Features
- 9mm optical light source
- Mechanical and optical design consistent with other CXA15 and CXB15 LEDs
- Available in minimum CRI options of 70, 80, 90, and 95
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage options: 18V class and 36V class
- 85~0°C binning and characterization
- Extremely uniform color over viewing angle
- Top solder connection
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL certified (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

