Infineon CYPD3176-24LQXQT
| Hersteller | |
| Herst.-Teilenr. | CYPD3176-24LQXQT |
| LCSC-Nr. | C6923849 |
| Verp. | QFN-24(4x4) |
| Kundennummer | |
| Hauptmerkm. | Controller 1 QFN-24(4x4) Controllers RoHS |
| Datenblatt | |
| Alternative Teile | 3 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | Infineon | |
| Verp. | QFN-24(4x4) | |
| Voltage - Supply | 3V~24.5V | |
| Features | Power-on reset;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Applications Function | Controller | |
| Quiescent Supply Current | 500uA | |
| USB Protocol | - | |
| Current - Supply | 10mA | |
| Number of Channels | 1 | |
| Data Rate | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | Infineon | |
| Verp. | QFN-24(4x4) | |
| Voltage - Supply | 3V~24.5V | |
| Features | Power-on reset;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Applications Function | Controller | |
| Quiescent Supply Current | 500uA | |
| USB Protocol | - | |
| Current - Supply | 10mA | |
| Number of Channels | 1 | |
| Data Rate | - |
Beschreibung
EZ-PDM BCR-PLUS is a highly-integrated pre-programmed USB Type-C sink port controller and a part of the Barrel Connector Replacement (BCR) family. It has the ability to support ports with or without USB data capability. It mainly targets electronic devices that have legacy barrel connectors (up to 100W) or USB micro-B connectors for power such as drones, smart speakers, power tools, and other rechargeable devices.
EZ-PDM BCR-PLUS complies with the latest USB Type-C and USB Power Delivery (PD) standards and enables users to quickly convert their devices from being powered through a barrel connector to being powered via the USB-C connector with few external components and no additional firmware development. The EZ-PDM BCR-PLUS device ships with pre-programmed firmware with functionality as documented in this datasheet. Additional configuration changes are possible over the EZ-PDM Configuration Utility. EZ-PDM BCR-PLUS integrates a complete USB Type-C transceiver, USB PD policy manager, a load switch controller with a soft start, all termination resistors required for a USB Type-C port, and system-level ESD protection. It is available in a 24-pin QFN package.
Merkmale
- USB Type-C and USB-PD support
- Supports USB PD 3.1 Version 1.6 Spec including programmable power supply mode
- Supports one USB Type-C port
- Legacy charging
- Support for legacy charging of Type-C 5V operation when connected to USB Type-A ports
- Support for legacy charging protocols like BC1.2, Apple, AFC, QC 2.0
- System-level fault protection
- VBUS to CC short protection
- On-chip overvoltage protection (OVP), overcurrent protection (OCP), over temperature protection (OTP)
- Power
- 3.0 V to 24.5 V operation (30 V tolerant)
- Integrated VBUS load switch gate drivers with in-rush current control
- Firmware
- Firmware update available through I²C bootloader as well as over SWD interface
- CCG UFP Host Processor Interface (HPI) based Sink PPS support
- I2C/HPI supports 1.8 V as well as 3.3 V IO operation
- System-Level ESD Protection
- On CC, VBUS_IN_DIS, DC_OUT_DIS, D+, D-, HPI_SDA and HPI_SCL pins
- ±8-kV contact discharge and ±15-kV air gap discharge based on IEC61000-4-2 level 4C
- Packages
- 24-pin QFN package
- Supports extended industrial temperature range (-40°C to +105°C)
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.8728 | $ 1.87 |
| 10+ | $ 1.8248 | $ 18.25 |
| 30+ | $ 1.7938 | $ 53.81 |
| 100+ | $ 1.7613 | $ 176.13 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | Infineon | |
| Verp. | QFN-24(4x4) | |
| Voltage - Supply | 3V~24.5V | |
| Features | Power-on reset;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Applications Function | Controller | |
| Quiescent Supply Current | 500uA | |
| USB Protocol | - | |
| Current - Supply | 10mA | |
| Number of Channels | 1 | |
| Data Rate | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | Infineon | |
| Verp. | QFN-24(4x4) | |
| Voltage - Supply | 3V~24.5V | |
| Features | Power-on reset;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Applications Function | Controller | |
| Quiescent Supply Current | 500uA | |
| USB Protocol | - | |
| Current - Supply | 10mA | |
| Number of Channels | 1 | |
| Data Rate | - |
Beschreibung
EZ-PDM BCR-PLUS is a highly-integrated pre-programmed USB Type-C sink port controller and a part of the Barrel Connector Replacement (BCR) family. It has the ability to support ports with or without USB data capability. It mainly targets electronic devices that have legacy barrel connectors (up to 100W) or USB micro-B connectors for power such as drones, smart speakers, power tools, and other rechargeable devices.
EZ-PDM BCR-PLUS complies with the latest USB Type-C and USB Power Delivery (PD) standards and enables users to quickly convert their devices from being powered through a barrel connector to being powered via the USB-C connector with few external components and no additional firmware development. The EZ-PDM BCR-PLUS device ships with pre-programmed firmware with functionality as documented in this datasheet. Additional configuration changes are possible over the EZ-PDM Configuration Utility. EZ-PDM BCR-PLUS integrates a complete USB Type-C transceiver, USB PD policy manager, a load switch controller with a soft start, all termination resistors required for a USB Type-C port, and system-level ESD protection. It is available in a 24-pin QFN package.
Merkmale
- USB Type-C and USB-PD support
- Supports USB PD 3.1 Version 1.6 Spec including programmable power supply mode
- Supports one USB Type-C port
- Legacy charging
- Support for legacy charging of Type-C 5V operation when connected to USB Type-A ports
- Support for legacy charging protocols like BC1.2, Apple, AFC, QC 2.0
- System-level fault protection
- VBUS to CC short protection
- On-chip overvoltage protection (OVP), overcurrent protection (OCP), over temperature protection (OTP)
- Power
- 3.0 V to 24.5 V operation (30 V tolerant)
- Integrated VBUS load switch gate drivers with in-rush current control
- Firmware
- Firmware update available through I²C bootloader as well as over SWD interface
- CCG UFP Host Processor Interface (HPI) based Sink PPS support
- I2C/HPI supports 1.8 V as well as 3.3 V IO operation
- System-Level ESD Protection
- On CC, VBUS_IN_DIS, DC_OUT_DIS, D+, D-, HPI_SDA and HPI_SCL pins
- ±8-kV contact discharge and ±15-kV air gap discharge based on IEC61000-4-2 level 4C
- Packages
- 24-pin QFN package
- Supports extended industrial temperature range (-40°C to +105°C)
C6923849 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| CYPD3176-24LQXQ | Infineon | QFN-24(4x4) | 2 | $ 2.0589 | ||
| CYPD3176-24LQXQ | Infineon/CYPRESS | QFN-24(4x4) | 10 | $ 2.3738 | ||
| CYPD3178-24LQXQ | Infineon | QFN-24(4x4) | 0 | $ 2.2139 |

