Luminus Devices CXM-32-65-70-54-AC00-F2-3
| Manufacturer | |
| MPN | CXM-32-65-70-54-AC00-F2-3 |
| LCSC Part # | C6923576 |
| Packaging | - |
| Customer # | |
| Key Attributes | 19305lm 6500K 70 120° 52.5V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 19305lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 52.5V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 19305lm | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 52.5V | |
| Illumination Color | Cold White |
Introduction
Luminus Chip-on-Board (COB) LED series delivers complete lighting-grade solutions for high-performance illumination applications. The selection covers a wide lumen range from less than 400lm to over 10,000lm, spanning all major color temperatures, with a CRI greater than 97 at 2700K and 3000K, and R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. The product complies with ANSI/UL 8750, ensuring safe operation in intended applications. All Luminus-manufactured LED products meet REACH and RoHS standards and are free of hazardous substances including lead and mercury.
Features
- High light output and high efficacy, typical values exceeding 17,000 lm and >120 LPW at 3000K, 85ºC; exceeding 19,000 lm and >135 LPW at 5000K, 85ºC
- Correlated Color Temperature (CCT) options: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI Ra of 80 or 90 for all color options except 5000K and 6500K
- CRI Ra of 70 for 4000K, 5000K, and 6500K
- Minimum R9 of 85 at 2700K, 3000K, 3500K, and 4000K, with typical CRI of 98
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and color angle consistency
- Superior long-term color stability
- Package thermal conductivity more than twice the industry average
- Eco-friendly: RoHS and REACH compliant
Applications
Architectural lighting, specialty lighting, street lighting, parking lot & area lighting, tunnel lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 71.2399 | $ 71.24 |
| 180+ | $ 28.4258 | $ 5116.64 |
| 480+ | $ 27.4765 | $ 13188.72 |
| 1,020+ | $ 27.0064 | $ 27546.53 |
Standard Packaging60/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 19305lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 52.5V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 19305lm | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 52.5V | |
| Illumination Color | Cold White |
Introduction
Luminus Chip-on-Board (COB) LED series delivers complete lighting-grade solutions for high-performance illumination applications. The selection covers a wide lumen range from less than 400lm to over 10,000lm, spanning all major color temperatures, with a CRI greater than 97 at 2700K and 3000K, and R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. The product complies with ANSI/UL 8750, ensuring safe operation in intended applications. All Luminus-manufactured LED products meet REACH and RoHS standards and are free of hazardous substances including lead and mercury.
Features
- High light output and high efficacy, typical values exceeding 17,000 lm and >120 LPW at 3000K, 85ºC; exceeding 19,000 lm and >135 LPW at 5000K, 85ºC
- Correlated Color Temperature (CCT) options: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI Ra of 80 or 90 for all color options except 5000K and 6500K
- CRI Ra of 70 for 4000K, 5000K, and 6500K
- Minimum R9 of 85 at 2700K, 3000K, 3500K, and 4000K, with typical CRI of 98
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and color angle consistency
- Superior long-term color stability
- Package thermal conductivity more than twice the industry average
- Eco-friendly: RoHS and REACH compliant
Applications
Architectural lighting, specialty lighting, street lighting, parking lot & area lighting, tunnel lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

