Luminus Devices CXM-11-40-95-36-AC00-F2-3
| 제조업체 | |
| 제조사 품번 | CXM-11-40-95-36-AC00-F2-3 |
| LCSC 번호 | C6923516 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 4000K 95 120° 35V Natural White LED COBs, Engines, Modules, Strips RoHS |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | Luminus Devices | |
| 포장 | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Natural White |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | Luminus Devices | |
| 포장 | - | |
| Color Temperature | 4000K |
| 타입 | 설명 | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Natural White |
개요
Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection spans a wide lumen range from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. The products provide fully qualified LM80 test data and TM21 lumen maintenance results, demonstrating lumen maintenance over 35,000 hours or longer. Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in intended applications. All Luminus-manufactured LED products comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.
주요 특징
- High lumen output: exceeding 1900 lm at 3000K, 80 CRI, 85ºC
- Correlated Color Temperature (CCT): 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Color Rendering Index (CRI) Ra: minimum 80 or 90 for all colors (except 6500K)
- R9: minimum 85, typical 97 at 2700K, 3000K, 3500K, and 4000K
- 3 SDCM chromaticity binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
응용 분야
Spotlight/Track Light, Downlight, Shop Lighting, Hotel Lighting, Architectural and Feature Lighting
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 10.2691 | $ 10.27 |
| 180+ | $ 4.098 | $ 737.64 |
| 495+ | $ 3.9601 | $ 1960.25 |
| 990+ | $ 3.8934 | $ 3854.47 |
표준 패키지45/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | Luminus Devices | |
| 포장 | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Natural White |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | Luminus Devices | |
| 포장 | - | |
| Color Temperature | 4000K |
| 타입 | 설명 | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Natural White |
개요
Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection spans a wide lumen range from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. The products provide fully qualified LM80 test data and TM21 lumen maintenance results, demonstrating lumen maintenance over 35,000 hours or longer. Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in intended applications. All Luminus-manufactured LED products comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.
주요 특징
- High lumen output: exceeding 1900 lm at 3000K, 80 CRI, 85ºC
- Correlated Color Temperature (CCT): 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Color Rendering Index (CRI) Ra: minimum 80 or 90 for all colors (except 6500K)
- R9: minimum 85, typical 97 at 2700K, 3000K, 3500K, and 4000K
- 3 SDCM chromaticity binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
응용 분야
Spotlight/Track Light, Downlight, Shop Lighting, Hotel Lighting, Architectural and Feature Lighting
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

