LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXB3050-0000-000N0UX235H product image
Images for reference only

CREE LED CXB3050-0000-000N0UX235H

Manufacturer
MPN
CXB3050-0000-000N0UX235H
LCSC Part #
C6923460
Packaging
-
Customer #
Key Attributes
3500K 90 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCREE LED CXB3050-0000-000N0UX235H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.459$ 28.46
200+$ 11.3561$ 2271.22
500+$ 10.9769$ 5488.45
1,000+$ 10.7896$ 10789.60
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature3500K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

Introduction

AI Translation

The XLamp CXB3050 LED array is a member of the second-generation CXA series, delivering 30% higher luminous efficacy and 20% higher luminous flux than its first-generation counterpart at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, shortening product development time. In addition, CXB LEDs allow lighting manufacturers to achieve equal or better performance with a smaller LES, enabling more compact and impactful luminaires. The CXB3050 LED is available in 2-step, 3-step, and 5-step EasyWhite binning options, delivering high luminous flux output and high luminous efficacy in a single easy-to-use package that requires no reflow soldering. The CX Series LED Design Guide provides essential information for successfully integrating the CXB3050 LED into luminaire designs.

Features

AI Translation
  • 23mm optical light source
  • Mechanical and optical design consistent with other CXA30 and CXB30 LEDs
  • Available in 70, 80, and 90 minimum CRI options
  • EasyWhite 2-step, 3-step, and 5-step binning
  • Forward voltage option: 36V nominal
  • 85°C binning and characterization
  • Extremely uniform color over viewing angle
  • Top solder connection
  • Thermocouple junction point
  • Flux binning compliant with NEMA SSL-3 2011
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)