MultiTech MTSMC-MNG2.R1
| Manufacturer | |
| MPN | MTSMC-MNG2.R1 |
| LCSC Part # | C6922530 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MultiTech | |
| Packaging | - | |
| Frequency Range | 700MHz;800MHz;850MHz;900MHz;1.7GHz;1.8GHz;1.9GHz;2.1GHz | |
| Voltage - Supply | 3.3V~5V | |
| Current - Supply | - | |
| Communication System | - | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MultiTech | |
| Packaging | - | |
| Frequency Range | 700MHz;800MHz;850MHz;900MHz;1.7GHz;1.8GHz;1.9GHz;2.1GHz | |
| Voltage - Supply | 3.3V~5V |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Communication System | - | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The SocketModem Cell embedded cellular modem is a complete, plug-and-play communications device, ideal for customers looking to add 4G-LTE cellular connectivity to their IoT/M2M solutions. These communications devices facilitate technology transitions, enabling developers to add wireless communication capabilities to their products with minimal development time and cost. The SocketModem Cell embedded cellular modem is carrier-approved and end-device certified, helping reduce time-to-market while saving costs for customers.
Features
- 4G models (Category 4, Category 1, and Category M1)
- Category 4 and Category M1/NB-IoT models with global capability
- 4G Category 4, Category 1, and Category M1 models with GNSS
- Universal socket connectivity
- SMS support
- Serial or USB interface
- Serial interface up to 921.6Kbps
- AT command compatible
- High-Speed USB 2.0 compatible
- Two-year warranty
Applications
- Energy
- Finance/Retail
- Healthcare
- Remote Monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 288.503 | $ 288.50 |
| 200+ | $ 115.1158 | $ 23023.16 |
| 500+ | $ 111.2683 | $ 55634.15 |
Standard Packaging50/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MultiTech | |
| Packaging | - | |
| Frequency Range | 700MHz;800MHz;850MHz;900MHz;1.7GHz;1.8GHz;1.9GHz;2.1GHz | |
| Voltage - Supply | 3.3V~5V | |
| Current - Supply | - | |
| Communication System | - | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MultiTech | |
| Packaging | - | |
| Frequency Range | 700MHz;800MHz;850MHz;900MHz;1.7GHz;1.8GHz;1.9GHz;2.1GHz | |
| Voltage - Supply | 3.3V~5V |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Communication System | - | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The SocketModem Cell embedded cellular modem is a complete, plug-and-play communications device, ideal for customers looking to add 4G-LTE cellular connectivity to their IoT/M2M solutions. These communications devices facilitate technology transitions, enabling developers to add wireless communication capabilities to their products with minimal development time and cost. The SocketModem Cell embedded cellular modem is carrier-approved and end-device certified, helping reduce time-to-market while saving costs for customers.
Features
- 4G models (Category 4, Category 1, and Category M1)
- Category 4 and Category M1/NB-IoT models with global capability
- 4G Category 4, Category 1, and Category M1 models with GNSS
- Universal socket connectivity
- SMS support
- Serial or USB interface
- Serial interface up to 921.6Kbps
- AT command compatible
- High-Speed USB 2.0 compatible
- Two-year warranty
Applications
- Energy
- Finance/Retail
- Healthcare
- Remote Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

