LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMS-114-25-T-S-100 product image
Images for reference only

Samtec MTMS-114-25-T-S-100RoHS

Manufacturer
MPN
MTMS-114-25-T-S-100
LCSC Part #
C6922428
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 14 Position 1.27mm Pitch Single Row Through Hole -55℃~+105℃
Datasheetpdf iconSamtec MTMS-114-25-T-S-100
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1586$ 5.16
200+$ 2.0587$ 411.74
500+$ 1.9905$ 995.25
1,000+$ 1.9571$ 1957.10
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs14P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.