LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies VL4AS00C-00000-000 product image
Images for reference only

Carling Technologies VL4AS00C-00000-000RoHS

Manufacturer
MPN
VL4AS00C-00000-000
LCSC Part #
C6920952
Packaging
-
Customer #
Key Attributes
125V DPDT Rocker Switches RoHS
Datasheetpdf iconCarling Technologies VL4AS00C-00000-000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.1209$ 47.12
200+$ 18.8027$ 3760.54
480+$ 18.1741$ 8723.57
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (DC)125V
Operating Temperature-40℃~+85℃
CircuitDPDT
Actuator Type-
Termination Style-