LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol VL3872510000G product image
Images for reference only

Amphenol VL3872510000GRoHS

Manufacturer
MPN
VL3872510000G
LCSC Part #
C6920925
Packaging
Through Hole
Customer #
Key Attributes
20A 2x19P 38P -40℃~+115℃ 5mm Board Side/Socket - Closed Green 19 Through Hole 2 Through Hole Headers, Plugs and Sockets RoHS
Datasheetpdf iconAmphenol VL3872510000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8448$ 9.84
200+$ 3.9282$ 785.64
500+$ 3.7979$ 1898.95
1,000+$ 3.7327$ 3732.70
Standard Packaging2004/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
PackagingThrough Hole
Current Rating20A
Number of Positions or Pins2x19P
Number of Pins38P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5mm
Connector TypeBoard Side/Socket - Closed
ColorGreen
Number of PINs Per Row19
Mounting TypeThrough Hole
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.