VISHAY VJ0603D201KXXAJ
| Manufacturer | |
| MPN | VJ0603D201KXXAJ |
| LCSC Part # | C6920323 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 200pF ±10% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 200pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 200pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2171 | $ 0.22 |
| 200+ | $ 0.0866 | $ 17.32 |
| 500+ | $ 0.0837 | $ 41.85 |
| 1,000+ | $ 0.0823 | $ 82.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 200pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 200pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R9BB201 | YAGEO | 0603 | 172,900 | $ 0.0131 | ||
| FCC0603B201K500CT | FOJAN | 0603 | 12,600 | $ 0.0047 | ||
| CSA0603X7R201K500JT | HRE | 0603 | 6,100 | $ 0.0037 | ||
| TCC0603X7R201K500CT | CCTC | 0603 | 5,100 | $ 0.0053 | ||
| C0603C201K3HAC7867 | KEMET | 0603 | 0 | $ 0.0049 | ||
| C0603X201K3HAC7867 | KEMET | 0603 | 0 | $ 0.0087 | ||
| C0603X201K3HACAUTO | KEMET | 0603 | 0 | $ 0.0191 | ||
| C0603C201K3HACAUTO | KEMET | 0603 | 0 | $ 0.0146 | ||
| MA0603XR201K250 | Meritek | 0603 | 0 | $ 0.0347 | ||
| MA0603CG201K250 | Meritek | 0603 | 0 | $ 0.0107 | ||
| VJ0603D201KXXAR | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D201KLXAT | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D201KXXAT | VISHAY | 0603 | 0 | $ 0.2171 | ||
| 0603N201K250CT | Walsin | 0603 | 0 | $ 0.0094 | ||
| 0603B201K250CT | Walsin | 0603 | 0 | $ 0.0249 | ||
| C0603C201K5GACAUTO | KEMET | 0603 | 0 | $ 0.0816 | ||
| 0603J0500201KQT | Knowles | 0603 | 0 | $ 0.5032 | ||
| HGC0603R7201K500NTHJ | Chinocera | 0603 | 0 | $ 0.0038 | ||
| 0603B201K500NT | FH | 0603 | 0 | $ 0.0076 | ||
| 0603B201K500CT | Walsin | 0603 | 0 | $0.0021 $0.0204 |

