VISHAY VJ0805D271FXPAR
| Manufacturer | |
| MPN | VJ0805D271FXPAR |
| LCSC Part # | C6919770 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 270pF ±1% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 270pF | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 270pF | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6085 | $ 0.61 |
| 200+ | $ 0.2434 | $ 48.68 |
| 500+ | $ 0.2343 | $ 117.15 |
| 1,000+ | $ 0.2313 | $ 231.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 270pF | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 270pF | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y2500271FQT | Knowles | 0805 | 0 | $ 2.8014 | ||
| 0805J2500271FCT | Knowles | 0805 | 0 | $ 0.3584 | ||
| 0805Y2500271FCR | Knowles | 0805 | 0 | $ 0.5328 | ||
| 0805Y2500271FCT | Knowles | 0805 | 0 | $ 0.5756 | ||
| 0805J2500271FFR | Knowles | 0805 | 0 | $ 0.7487 | ||
| 0805J2500271FFT | Knowles | 0805 | 0 | $ 0.7842 | ||
| 0805Y2500271FFR | Knowles | 0805 | 0 | $ 0.7718 | ||
| HC0805CG271F251 | Meritek | 0805 | 0 | $ 0.158 | ||
| GCM21A5C2E271FX01D | muRata | 0805 | 0 | $ 0.3514 | ||
| VJ0805D271FLPAR | VISHAY | 0805 | 0 | $ 1.9572 | ||
| VJ0805D271FLPAJ | VISHAY | 0805 | 0 | $ 1.9572 | ||
| VJ0805D271FLPAT | VISHAY | 0805 | 0 | $ 1.9572 | ||
| VJ0805D271FXPAJ | VISHAY | 0805 | 0 | $ 1.2131 | ||
| VJ0805D271FXPAT | VISHAY | 0805 | 0 | $ 0.6298 | ||
| 0805N271F251CT | Walsin | 0805 | 0 | $ 0.0783 | ||
| 0805J5000271FCT | Knowles | 0805 | 0 | $ 0.3564 | ||
| VJ0805A271FLEAJ32 | VISHAY | 0805 | 0 | $ 2.2211 | ||
| GA0805A271FXEBT31G | VISHAY | 0805 | 0 | $ 0.0901 | ||
| GA0805A271FBEBT31G | VISHAY | 0805 | 0 | $ 0.1035 | ||
| GA0805A271FBEBR31G | VISHAY | 0805 | 0 | $ 0.1035 |

