VISHAY VJ0603D330KXCAP
| Manufacturer | |
| MPN | VJ0603D330KXCAP |
| LCSC Part # | C6919388 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 33pF ±10% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 33pF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2222 | $ 0.22 |
| 200+ | $ 0.0887 | $ 17.74 |
| 500+ | $ 0.0857 | $ 42.85 |
| 1,000+ | $ 0.0843 | $ 84.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 33pF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C330K2GAC7867 | KEMET | 0603 | 0 | $ 0.0773 | ||
| 0603Y2000330KCR | Knowles | 0603 | 0 | $ 0.1075 | ||
| 0603J2000330KCT | Knowles | 0603 | 0 | $ 0.0882 | ||
| 0603Y2000330KCT | Knowles | 0603 | 0 | $ 0.1145 | ||
| 0603J2000330KAR | Knowles | 0603 | 0 | $ 0.156 | ||
| 0603J2000330KFR | Knowles | 0603 | 0 | $ 0.156 | ||
| 0603Y2000330KFT | Knowles | 0603 | 0 | $ 0.1608 | ||
| 0603Y2000330KAT | Knowles | 0603 | 0 | $ 0.125 | ||
| 0603J2000330KFT | Knowles | 0603 | 0 | $ 0.1618 | ||
| 0603J2000330KAT | Knowles | 0603 | 0 | $ 0.1343 | ||
| 0603Y2000330KFR | Knowles | 0603 | 0 | $ 0.1549 | ||
| 0603Y2000330KAR | Knowles | 0603 | 0 | $ 0.1549 | ||
| 0603Y2000330KQT | Knowles | 0603 | 0 | $ 0.2575 | ||
| 0603J2000330KQT | Knowles | 0603 | 0 | $ 0.2628 | ||
| VJ0603A330KLCAJ32 | VISHAY | 0603 | 0 | $ 0.3529 | ||
| VJ0603D330KXCAC | VISHAY | 0603 | 0 | $ 0.1017 | ||
| VJ0603D330KLCAJ | VISHAY | 0603 | 0 | $ 0.1017 | ||
| VJ0603A330KXCAC | VISHAY | 0603 | 0 | $ 0.1821 | ||
| VJ0603D330KXCAJ | VISHAY | 0603 | 0 | $ 0.2222 | ||
| VJ0603A330KXCAP | VISHAY | 0603 | 0 | $ 0.182 |

