Taiyo Yuden MSAST042SCG9R9BWNA01
| Manufacturer | |
| MPN | MSAST042SCG9R9BWNA01 |
| LCSC Part # | C6916497 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 9.9pF C0G 25V 01005 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 9.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 9.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0285 | $ 0.03 |
| 200+ | $ 0.0114 | $ 2.28 |
| 500+ | $ 0.011 | $ 5.50 |
| 1,000+ | $ 0.0108 | $ 10.80 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 9.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 9.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0225C1E9R9WA03L | muRata | 01005 | 0 | $ 0.014 | ||
| GRM0225C1E9R9CA03L | muRata | 01005 | 0 | $ 0.0059 | ||
| GRM0225C1E9R9BA03L | muRata | 01005 | 0 | $ 0.009 | ||
| GJM0225C1E9R9DB01L | muRata | 01005 | 0 | $ 0.0198 | ||
| GJM0225C1E9R9CB01L | muRata | 01005 | 0 | $ 0.0198 | ||
| GRM0225C1E9R9DA03L | muRata | 01005 | 0 | $ 0.008 | ||
| TMK042CG9R9BD-W | Taiyo Yuden | 01005 | 0 | $ 0.0068 | ||
| TMK042CG9R9CD-W | Taiyo Yuden | 01005 | 0 | $ 0.0058 | ||
| TVS042CG9R9CC-W | Taiyo Yuden | 01005 | 0 | $ 0.052 | ||
| TVS042CG9R9BC-W | Taiyo Yuden | 01005 | 0 | $ 0.0585 | ||
| TMK042CG9R9DD-W | Taiyo Yuden | 01005 | 0 | $ 0.0062 | ||
| MLAST042SCG9R9CWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0158 | ||
| MLAST042SCG9R9BWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0249 | ||
| MLAST042SCG9R9DWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0133 | ||
| MSAST042SCG9R9CWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0158 | ||
| MSAST042SCG9R9DWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0151 |

