VICOR VI-24L-CW
| Manufacturer | |
| MPN | VI-24L-CW |
| LCSC Part # | C6914353 |
| Packaging | - |
| Customer # | |
| Key Attributes | 28V 55V~100V DC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 100W | |
| Voltage - Supply | 55V~100V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Capacitive Load(Max) | 250uF | |
| Length | 116.8mm | |
| Width | 61mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 100W | |
| Voltage - Supply | 55V~100V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Capacitive Load(Max) | 250uF | |
| Length | 116.8mm | |
| Width | 61mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 431.1787 | $ 431.18 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 100W | |
| Voltage - Supply | 55V~100V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Capacitive Load(Max) | 250uF | |
| Length | 116.8mm | |
| Width | 61mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 100W | |
| Voltage - Supply | 55V~100V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Capacitive Load(Max) | 250uF | |
| Length | 116.8mm | |
| Width | 61mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

