VISHAY VBT2045BP-E3/8W
| Manufacturer | |
| MPN | VBT2045BP-E3/8W |
| LCSC Part # | C6913398 |
| Packaging | TO-263AB(D2PAK) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V TO-263AB(D2PAK) |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 630mV@20A | |
| Reverse Leakage Current (Ir) | 2mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 630mV@20A | |
| Reverse Leakage Current (Ir) | 2mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Trench MOS Barrier Schottky Rectifier for photovoltaic solar cell bypass protection, with ultra-low forward voltage VF = 0.33 V at IF = 5 A.
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power loss
- High efficiency operation
- MSL level 1 per J-STD-020, LF max peak temperature 245°C
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
- RoHS compliant
Applications
AI Translation
Used as bypass diodes in solar cell junction boxes for protection, operating with DC forward current without reverse bias.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3014 | $ 1.30 |
| 10+ | $ 1.2835 | $ 12.84 |
| 30+ | $ 1.2705 | $ 38.12 |
| 100+ | $ 1.2591 | $ 125.91 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 630mV@20A | |
| Reverse Leakage Current (Ir) | 2mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 630mV@20A | |
| Reverse Leakage Current (Ir) | 2mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Trench MOS Barrier Schottky Rectifier for photovoltaic solar cell bypass protection, with ultra-low forward voltage VF = 0.33 V at IF = 5 A.
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power loss
- High efficiency operation
- MSL level 1 per J-STD-020, LF max peak temperature 245°C
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
- RoHS compliant
Applications
AI Translation
Used as bypass diodes in solar cell junction boxes for protection, operating with DC forward current without reverse bias.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VBT3045BP-E3/8W | VISHAY | TO-263AB(D2PAK) | 1,603 | $ 1.6797 | ||
| VBT3045BP-E3/4W | VISHAY | TO-263AB(D2PAK) | 10 | $ 2.0698 | ||
| VBT4045BP-E3/4W | VISHAY | TO-263AB(D2PAK) | 72 | $ 2.4321 | ||
| VBT2045BP-E3/4W | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.1274 | ||
| VBT2045BP-M3/8W | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.5047 | ||
| VBT2045BP-M3/4W | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.5049 | ||
| V20DL45-M3/I | VISHAY | TO-263AC | 0 | $ 0.3842 | ||
| V20DL45HM3_A/I | VISHAY | TO-263AC | 0 | $ 1.0245 | ||
| VBT3045BP-M3/8W | VISHAY | TO-263AB(D2PAK) | 0 | $ 0.9286 | ||
| VBT3045BP-M3/4W | VISHAY | TO-263AB(D2PAK) | 0 | $ 0.9286 | ||
| V30DL45BP-M3/I | VISHAY | TO-263 | 0 | $ 0.4557 | ||
| V30DL45HM3_A/I | VISHAY | TO-263AC | 0 | $ 2.1687 | ||
| V30DL45-M3/I | VISHAY | TO-263AC | 0 | $ 1.1336 | ||
| V40DL45-M3/I | VISHAY | TO-263AC | 0 | $ 0.7277 | ||
| V40DL45HM3_A/I | VISHAY | TO-263AC | 0 | $ 1.2269 | ||
| V40DL45BP-M3/I | VISHAY | TO-263AC | 0 | $ 1.3579 | ||
| VBT4045BP-M3/8W | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.143 | ||
| VBT4045BP-M3/4W | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.1428 |



