VISHAY VAOL-10GSBY4
| Manufacturer | |
| MPN | VAOL-10GSBY4 |
| LCSC Part # | C6913240 |
| Packaging | - |
| Customer # | |
| Key Attributes | 470nm 7cd 30° Blue 20mA 3.5V LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 7cd | |
| Viewing Angle | 30° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 7cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These high-brightness LEDs are based on InGaN/(ITO) sapphire material technology, emitting blue light, and feature a water-clear lens.
Features
AI Translation
- Low power consumption
- High brightness
- I.C. compatible
Applications
AI Translation
Commercial outdoor signage, front panel indicators, dot matrix modules, LED bulbs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2807 | $ 1.28 |
| 200+ | $ 0.5123 | $ 102.46 |
| 500+ | $ 0.4941 | $ 247.05 |
| 1,000+ | $ 0.4865 | $ 486.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 7cd | |
| Viewing Angle | 30° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 7cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These high-brightness LEDs are based on InGaN/(ITO) sapphire material technology, emitting blue light, and feature a water-clear lens.
Features
AI Translation
- Low power consumption
- High brightness
- I.C. compatible
Applications
AI Translation
Commercial outdoor signage, front panel indicators, dot matrix modules, LED bulbs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

