LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics MRRC440V5/40 product image
Images for reference only

NTE Electronics MRRC440V5/40RoHS

Manufacturer
MPN
MRRC440V5/40
LCSC Part #
C6910826
Packaging
Through Hole,D=52.6mm
Customer #
Key Attributes
Bus 440V ±6% Through Hole,D=52.6mm Capacitor Networks, Arrays RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.8725$ 56.87
200+$ 22.6932$ 4538.64
500+$ 21.934$ 10967.00
1,000+$ 21.5596$ 21559.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Capacitor Networks, Arrays
ManufacturerNTE Electronics
PackagingThrough Hole,D=52.6mm
Capacitance5uF;40uF
Circuit TypeBus
Voltage Rating440V
Tolerance±6%