VISHAY MPMT50012502AT1
| Manufacturer | |
| MPN | MPMT50012502AT1 |
| LCSC Part # | C6909515 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 25kΩ 5kΩ SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±0.1% | |
| Resistance | 5kΩ;25kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Number of Resistors | 2 | |
| Number of Pins | 3 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.1% | |
| Resistance | 5kΩ;25kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4587 | $ 6.46 |
| 200+ | $ 2.5769 | $ 515.38 |
| 500+ | $ 2.4919 | $ 1245.95 |
| 1,000+ | $ 2.4494 | $ 2449.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±0.1% | |
| Resistance | 5kΩ;25kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Number of Resistors | 2 | |
| Number of Pins | 3 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.1% | |
| Resistance | 5kΩ;25kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

