ADI OP292GSZ
| Manufacturer | |
| MPN | OP292GSZ |
| LCSC Part # | C690928 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual/Quad Single-Supply Operational Amplifiers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 700nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~33V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 700nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~33V |
Introduction
The OP292/OP492 are low cost, general-purpose dual and quad operational amplifiers designed for single-supply applications and are ideal for 5 V systems. Fabricated on CBCMOS process, the OP292/OP492 series has a PNP input stage that allows the input voltage range to include ground. A BiCMOS output stage enables the output to swing to ground while sinking current. The OP292/OP492 series is unity-gain stable and features an outstanding combination of speed and performance for singleor dual-supply operation. The OP292/OP492 provide a high slew rate, high bandwidth, with open-loop gain exceeding 40,000 and offset voltage under 0.8 mV (OP292) and 1 mV (OP492). With these combinations of features and low supply current, the OP292/OP492 series is an excellent choice for battery-operated applications. The OP292/OP492 series performance is specified for single- or dual-supply voltage operation over the extended industrial temperature range ( -40°C to +125°C).
Features
- Single-supply operation: 4.5 V to 33 V
- Input common-mode includes ground
- Output swings to ground
- High slew rate: 3 V/μs
- High gain bandwidth: 4 MHz
- Low input offset voltage
- High open-loop gain
- No phase inversion
Applications
- Disk drives
- Mobile phones
- Servo controls
- Modems and fax machines
- Pagers
- Power supply monitors and controls
- Battery-operated instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.9875 | $ 8.99 |
| 10+ | $ 8.7875 | $ 87.88 |
| 30+ | $ 8.6525 | $ 259.58 |
| 100+ | $ 8.5191 | $ 851.91 |
Standard Packaging98/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 700nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~33V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 700nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~33V |
Introduction
The OP292/OP492 are low cost, general-purpose dual and quad operational amplifiers designed for single-supply applications and are ideal for 5 V systems. Fabricated on CBCMOS process, the OP292/OP492 series has a PNP input stage that allows the input voltage range to include ground. A BiCMOS output stage enables the output to swing to ground while sinking current. The OP292/OP492 series is unity-gain stable and features an outstanding combination of speed and performance for singleor dual-supply operation. The OP292/OP492 provide a high slew rate, high bandwidth, with open-loop gain exceeding 40,000 and offset voltage under 0.8 mV (OP292) and 1 mV (OP492). With these combinations of features and low supply current, the OP292/OP492 series is an excellent choice for battery-operated applications. The OP292/OP492 series performance is specified for single- or dual-supply voltage operation over the extended industrial temperature range ( -40°C to +125°C).
Features
- Single-supply operation: 4.5 V to 33 V
- Input common-mode includes ground
- Output swings to ground
- High slew rate: 3 V/μs
- High gain bandwidth: 4 MHz
- Low input offset voltage
- High open-loop gain
- No phase inversion
Applications
- Disk drives
- Mobile phones
- Servo controls
- Modems and fax machines
- Pagers
- Power supply monitors and controls
- Battery-operated instrumentation
C690928 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



