Taiyo Yuden MLRLE165SB5474MTNA01
| Manufacturer | |
| MPN | MLRLE165SB5474MTNA01 |
| LCSC Part # | C6908716 |
| Packaging | 0306 |
| Customer # | |
| Key Attributes | 470nF X5R ±20% 16V 0306 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0306 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0306 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1515 | $ 0.15 |
| 200+ | $ 0.0605 | $ 12.10 |
| 500+ | $ 0.0585 | $ 29.25 |
| 1,000+ | $ 0.0575 | $ 57.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0306 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0306 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EWK107B7474MV-T | Taiyo Yuden | 0306 | 660 | $ 0.1448 | ||
| EWK107BJ474MV-T | Taiyo Yuden | 0306 | 0 | $ 0.0386 | ||
| MSRLE165SB5474MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.0564 | ||
| EWK107B7474MVHT | Taiyo Yuden | 0306 | 0 | $ 0.047 | ||
| MCRLE165SB7474MTNA1J | Taiyo Yuden | 0306 | 0 | $ 0.1583 | ||
| MSRLE165SB7474MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.0584 | ||
| MCRLE165SB7474MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.0673 | ||
| MBRLE165SB7474MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.1583 | ||
| MMRLE165SB7474MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.1809 | ||
| MLRLE165SB7474MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.1326 |

