FTDI FT230XS-R
| Manufacturer | |
| MPN | FT230XS-R |
| LCSC Part # | C69082 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | USB to BASIC UART IC |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | SSOP-16-150mil | |
| Voltage - Supply | 3.3V~5V | |
| Features | Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator;Hardware flow control support | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to UART | |
| Quiescent Supply Current | 125uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Number of Channels | - | |
| Data Rate | 3Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | SSOP-16-150mil | |
| Voltage - Supply | 3.3V~5V | |
| Features | Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator;Hardware flow control support | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to UART | |
| Quiescent Supply Current | 125uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Number of Channels | - | |
| Data Rate | 3Mbps |
Introduction
The FT230X is a USB to serial UART interface with optimised pin count for smaller PCB designs and the following advanced features: Single chip USB to asynchronous serial data transfer interface. Entire USB protocol handled on the chip. No USB specific firmware programming required. Fully integrated 2048 byte multi-timeprogrammable (MTP) memory, storing device descriptors and CBUS I/O configuration. Fully integrated clock generation with no external crystal required plus optional clock output selection enabling a glue-less interface to external MCU or FPGA. Data transfer rates from 300 baud to 3 Mbaud (RS422, RS485, and RS232) at TTL levels. 512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput. FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases. Configurable CBUS I/O pins. Transmit and receive LED drive signals. UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity Synchronous and asynchronous bit bang interface options with RD# and WR# strobes. USB Battery Charger Detection. Allows for USB peripheral devices to detect the presence of a higher power source to enable improved charging. Device supplied pre-programmed with unique USB serial number. USB Power Configurations; supports bus-powered, self-powered and bus-powered with power switching Integrated +3.3V level converter for USB I/O. True 3.3V CMOS drive output and TTL input; operates down to 1V8 with external pull ups. Tolerant of 5V input Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max). Integrated power-on-reset circuit. Fully integrated AVCC supply filtering - no external filtering required. UART signal inversion option.
- 5V Single Supply Operation. Internal 3V3/1V8 LDO regulators Low operating and USB suspend current; 8mA (active-typ) and 125uA (suspend-typ). UHCI/OHCI/EHCI host controller compatible. USB 2.0 Full Speed compatible. Extended operating temperature range; -40 to 85°C. Available in compact Pb-free 16 pin SSOP and 16 pin QFN packages (both RoHS compliant).
Features
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip
- No USB specific firmware programming required
- Fully integrated 2048 byte multi-timeprogrammable (MTP) memory
- Fully integrated clock generation with no external crystal required
- Optional clock output selection enabling a glue-less interface to external MCU or FPGA
- Data transfer rates from 300 baud to 3 Mbaud (RS422, RS485, and RS232) at TTL levels
- 512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology
- FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers
- Configurable CBUS I/O pins
- Transmit and receive LED drive signals
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
- Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
- USB Battery Charger Detection
- Device supplied pre-programmed with unique USB serial number
- USB Power Configurations; supports bus-powered, self-powered and bus-powered with power switching
- Integrated +3.3V level converter for USB I/O
- True 3.3V CMOS drive output and TTL input; operates down to 1V8 with external pull ups
- Tolerant of 5V input
- Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max)
- Integrated power-on-reset circuit
- Fully integrated AVCC supply filtering - no external filtering required
- UART signal inversion option
-
- 5V Single Supply Operation
- Internal 3V3/1V8 LDO regulators
- Low operating and USB suspend current; 8mA (active-typ) and 125uA (suspend-typ)
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 Full Speed compatible
- Extended operating temperature range; -40 to 85°C
- Available in compact Pb-free 16 pin SSOP and 16 pin QFN packages (both RoHS compliant)
Applications
- USB to RS232/RS422/RS485 Converters
- Upgrading Legacy Peripherals to USB
- Utilising USB to add system modularity
- Incorporate USB interface to enable PC transfers for development system communication
- Cellular and Cordless Phone USB data transfer cables and interfaces
- Interfacing MCU/PLD/FPGA based designs to add USB connectivity
- USB Audio and Low Bandwidth Video data transfer
- USB Smart Card Readers
- USB Instrumentation
- USB Industrial Control
- USB MP3 Player Interface
- USB FLASH Card Reader and Writers
- Set Top Box PC - USB interface
- USB Digital Camera Interface
- USB Hardware Modems
- USB Wireless Modems
- USB Bar Code Readers
- USB dongle implementations for Software/Hardware Encryption and Wireless Modules
- Detection of dedicated charging port for battery charging at higher supply currents.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.3482 | $ 9.35 |
| 10+ | $ 8.0583 | $ 80.58 |
| 30+ | $ 7.2733 | $ 218.20 |
| 100+ | $ 5.9249 | $ 592.49 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | SSOP-16-150mil | |
| Voltage - Supply | 3.3V~5V | |
| Features | Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator;Hardware flow control support | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to UART | |
| Quiescent Supply Current | 125uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Number of Channels | - | |
| Data Rate | 3Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | SSOP-16-150mil | |
| Voltage - Supply | 3.3V~5V | |
| Features | Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator;Hardware flow control support | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to UART | |
| Quiescent Supply Current | 125uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Number of Channels | - | |
| Data Rate | 3Mbps |
Introduction
The FT230X is a USB to serial UART interface with optimised pin count for smaller PCB designs and the following advanced features: Single chip USB to asynchronous serial data transfer interface. Entire USB protocol handled on the chip. No USB specific firmware programming required. Fully integrated 2048 byte multi-timeprogrammable (MTP) memory, storing device descriptors and CBUS I/O configuration. Fully integrated clock generation with no external crystal required plus optional clock output selection enabling a glue-less interface to external MCU or FPGA. Data transfer rates from 300 baud to 3 Mbaud (RS422, RS485, and RS232) at TTL levels. 512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput. FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases. Configurable CBUS I/O pins. Transmit and receive LED drive signals. UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity Synchronous and asynchronous bit bang interface options with RD# and WR# strobes. USB Battery Charger Detection. Allows for USB peripheral devices to detect the presence of a higher power source to enable improved charging. Device supplied pre-programmed with unique USB serial number. USB Power Configurations; supports bus-powered, self-powered and bus-powered with power switching Integrated +3.3V level converter for USB I/O. True 3.3V CMOS drive output and TTL input; operates down to 1V8 with external pull ups. Tolerant of 5V input Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max). Integrated power-on-reset circuit. Fully integrated AVCC supply filtering - no external filtering required. UART signal inversion option.
- 5V Single Supply Operation. Internal 3V3/1V8 LDO regulators Low operating and USB suspend current; 8mA (active-typ) and 125uA (suspend-typ). UHCI/OHCI/EHCI host controller compatible. USB 2.0 Full Speed compatible. Extended operating temperature range; -40 to 85°C. Available in compact Pb-free 16 pin SSOP and 16 pin QFN packages (both RoHS compliant).
Features
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip
- No USB specific firmware programming required
- Fully integrated 2048 byte multi-timeprogrammable (MTP) memory
- Fully integrated clock generation with no external crystal required
- Optional clock output selection enabling a glue-less interface to external MCU or FPGA
- Data transfer rates from 300 baud to 3 Mbaud (RS422, RS485, and RS232) at TTL levels
- 512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology
- FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers
- Configurable CBUS I/O pins
- Transmit and receive LED drive signals
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
- Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
- USB Battery Charger Detection
- Device supplied pre-programmed with unique USB serial number
- USB Power Configurations; supports bus-powered, self-powered and bus-powered with power switching
- Integrated +3.3V level converter for USB I/O
- True 3.3V CMOS drive output and TTL input; operates down to 1V8 with external pull ups
- Tolerant of 5V input
- Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max)
- Integrated power-on-reset circuit
- Fully integrated AVCC supply filtering - no external filtering required
- UART signal inversion option
-
- 5V Single Supply Operation
- Internal 3V3/1V8 LDO regulators
- Low operating and USB suspend current; 8mA (active-typ) and 125uA (suspend-typ)
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 Full Speed compatible
- Extended operating temperature range; -40 to 85°C
- Available in compact Pb-free 16 pin SSOP and 16 pin QFN packages (both RoHS compliant)
Applications
- USB to RS232/RS422/RS485 Converters
- Upgrading Legacy Peripherals to USB
- Utilising USB to add system modularity
- Incorporate USB interface to enable PC transfers for development system communication
- Cellular and Cordless Phone USB data transfer cables and interfaces
- Interfacing MCU/PLD/FPGA based designs to add USB connectivity
- USB Audio and Low Bandwidth Video data transfer
- USB Smart Card Readers
- USB Instrumentation
- USB Industrial Control
- USB MP3 Player Interface
- USB FLASH Card Reader and Writers
- Set Top Box PC - USB interface
- USB Digital Camera Interface
- USB Hardware Modems
- USB Wireless Modems
- USB Bar Code Readers
- USB dongle implementations for Software/Hardware Encryption and Wireless Modules
- Detection of dedicated charging port for battery charging at higher supply currents.
C69082 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



