LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V10K100C-M3/I product image
Images for reference only

VISHAY V10K100C-M3/IRoHS

Manufacturer
MPN
V10K100C-M3/I
LCSC Part #
C6907364
Packaging
-
Customer #
Key Attributes
1 Pair Common Cathode 3.9A 100V 690mV@5A Diode Arrays RoHS
Datasheetpdf iconVISHAY V10K100C-M3/I
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7623$ 0.76
200+$ 0.3047$ 60.94
500+$ 0.2941$ 147.05
1,000+$ 0.2895$ 289.50
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
Packaging-
Diode Configuration1 Pair Common Cathode
Current - Rectified3.9A
Voltage - DC Reverse(Vr)100V
Voltage - Forward(Vf@If)690mV@5A
Reverse Leakage Current (Ir)400uA@100V

Introduction

AI Translation

High current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier with ultra-low forward voltage VF = 0.44 V at forward current IF = 2.5 A.

Features

AI Translation
  • Trench MOS Schottky technology GRAL
  • Low forward voltage drop, reduced power dissipation
  • High-efficiency operation
  • MSL Level 1 per J-STD-020, RoHS LF max peak temperature 260°C, halogen-free compliant
  • AEC-Q101 qualified versions available, automotive-grade ordering code provided at no extra cost: base part number NHM3

Applications

AI Translation

For use in low-voltage, high-frequency DC/DC converters, freewheeling diode, and polarity protection applications.