SIEMENS US2:87FUF6FG
| Manufacturer | |
| MPN | US2:87FUF6FG |
| LCSC Part # | C6906783 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Pump control panel, Size 2, three-phase full voltage, solid-state overload relay, OLR current range 13 - 52A, 190 - 220/220 - 240V 50/60Hz coil, standard contactor, 60A fusible disconnect, 60A/600V fuse clips, Hand/Auto/Off selector switch, Start pushbutton, NEMA 3/3R enclosure rating, suitable for outdoor rain-tight environments.
Applications
AI Translation
- Industrial control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4200.5488 | $ 4200.55 |
| 200+ | $ 1676.0471 | $ 335209.42 |
| 500+ | $ 1620.04 | $ 810020.00 |
| 1,000+ | $ 1592.3653 | $ 1592365.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Pump control panel, Size 2, three-phase full voltage, solid-state overload relay, OLR current range 13 - 52A, 190 - 220/220 - 240V 50/60Hz coil, standard contactor, 60A fusible disconnect, 60A/600V fuse clips, Hand/Auto/Off selector switch, Start pushbutton, NEMA 3/3R enclosure rating, suitable for outdoor rain-tight environments.
Applications
AI Translation
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

