LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MLE-120-01-G-DV-A-P product image
Images for reference only

Samtec MLE-120-01-G-DV-A-PRoHS

Manufacturer
MPN
MLE-120-01-G-DV-A-P
LCSC Part #
C6905130
Packaging
SMD,P=1mm
Customer #
Key Attributes
Female Header 40 Position 1mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec MLE-120-01-G-DV-A-P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.8238$ 17.82
196+$ 7.1119$ 1393.93
504+$ 6.8742$ 3464.60
1,008+$ 6.7577$ 6811.76
Standard Packaging28/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1mm
Voltage Rating310V
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Positions40P
Current Rating2.9A
Insulation Height3.3mm
Pitch1mm
Number of Rows2
Row Spacing1mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.